The STK672-640CN-E is a 19-terminal motor driver IC with a ZIG-ZAG terminal position, packaged in a R-PZIP-T19 JEDEC package. It measures 4.5mm in width and 29.2mm in length. The IC operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply voltage of 5V. It is designed for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 19 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T19 |
| Width | 4.5 |
| Length | 29.2 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi STK672-640CN-E
onsemi product discontinuance notice PD23900Z9 extends the last ship date to Dec 31, 2022, for various STK series modules with no direct replacements.