Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi STK672-642A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | ZIP |
| Package/Case | ZIP |
| Package Description | Zigzag In Line Package |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 24.2 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 14.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 4.75|10V |
| Max Operating Supply Voltage | 5.25|42V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi STK672-642A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.