
The STK672-732A-E is a motor driver IC from Onsemi, packaged in a 19-pin ZIP through-hole package. It operates over a supply voltage range of 4.75 to 42 volts and can handle up to 8 amps of current. The device is designed to function within a temperature range of 0 to 105 degrees Celsius. The ZIP package measures 24.2mm in length, 4.5mm in width, and 14.4mm in height, with a pin pitch of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi STK672-732A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | ZIP |
| Package/Case | ZIP |
| Package Description | Zigzag In Line Package |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 24.2 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 14.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 4.75|10V |
| Max Operating Supply Voltage | 5.25|42V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi STK672-732A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.