
Ultra-fast recovery power rectifier with 1A average rectified current and 200V maximum repetitive reverse voltage. Features a 35ns reverse recovery time, 2A forward current, and 40A peak non-repetitive surge current. Housed in a compact SMA package, this lead-free and halogen-free component operates from -65°C to 175°C. Supplied in 5000-unit tape and reel packaging.
Onsemi SURA8120T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Weight | 0.003739oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURA8120T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
