
Onsemi SURHD8560W1T4G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.007055oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURHD8560W1T4G to view detailed technical specifications.
No datasheet is available for this part.