The SURS8120T3G is a general purpose rectifier diode from Onsemi, featuring a maximum reverse voltage of 200V and a maximum forward surge current of 40A. It operates within a temperature range of -65°C to 175°C and is packaged in an SMB case. The diode is lead free and halogen free, and is compliant with RoHS regulations. It has a reverse recovery time of 35ns and a maximum reverse current of 2uA.
Onsemi SURS8120T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURS8120T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.