
The SURS8210T3G is a general purpose rectifier diode from Onsemi. It has a maximum reverse voltage of 100V and can handle an average rectified current of 2A. The diode is packaged in an SMB case and is available in tape and reel packaging. It is lead free and halogen free, and is compliant with RoHS regulations. The SURS8210T3G operates over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SURS8210T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SURS8210T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SURS8210T3G
onsemi product discontinuance notice PD24192Z for 3Q2021. Details last time buy/ship dates and suggested replacements for various MOSFETs, regulators, and discrete components.