
The SVC203C-TB-E is a varactor diode with a capacitance of 65.98pF and a Q factor of 60. It is packaged in a TO-236-3 surface mount package and is lead free. The diode has a reverse voltage rating of 16V and is RoHS compliant. It is available in quantities of 3000 per reel.
Onsemi SVC203C-TB-E technical specifications.
| Capacitance | 65.98pF |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reverse Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SVC203C-TB-E to view detailed technical specifications.
No datasheet is available for this part.
