
Varactor Diode Dual Common Cathode 16V 44pF Automotive 3-Pin SC-59 T/R
Onsemi SVC230-TB-E technical specifications.
| Capacitance | 46.5pF |
| Package/Case | TO-236-3 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
