DIODE 23 pF, 12 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, SPA, 3 PIN, Variable Capacitance Diode
Checking distributor stock and pricing after the page loads.
Onsemi SVC251SPA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |