Zener Transient Voltage Suppressor, 20 V, 1500 Watt, SMC, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SZ1.5SMC20AT3G technical specifications.
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.5kW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |