Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMC package. Features 1.5kW peak pulse power handling and 143A peak pulse current. Offers a reverse standoff voltage of 5.8V and a minimum breakdown voltage of 6.45V. Operates across a wide temperature range from -65°C to 150°C with a maximum reverse leakage current of 1mA. Surface mountable and supplied on tape and reel. Lead-free and RoHS compliant, suitable for automotive applications.
Onsemi SZ1.5SMC6.8AT3G technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.