Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZ1SMA30AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA30AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.