Diode TVS Single Bi-Directional 58V 400W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Onsemi SZ1SMA58CAT3G technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |