Onsemi SZ1SMA5919BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA5919BT3G to view detailed technical specifications.
No datasheet is available for this part.