This Onsemi Zener diode features a 7.5V Zener voltage with a 5% tolerance, suitable for applications up to 1.5W. The diode is packaged in a lead-free, plastic SMA case with a 2-pin configuration. Operating temperature range is -65°C to 150°C, and the device is RoHS compliant. The diode is available in tape and reel packaging with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi SZ1SMA5922BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 3R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |