The SZ1SMA5925BT3G is a Zener diode from Onsemi with a maximum operating temperature range of -65°C to 150°C. It features a maximum power dissipation of 500mW and a reverse standoff voltage of 8V. The diode is packaged in an SMA package and is lead free and halogen free. It is also RoHS compliant and available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2.5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | 1SMA5925B |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |