The SZ1SMA5927BT3G is a 12V Zener diode with a 5% voltage tolerance and a maximum power dissipation of 1.5W. It is packaged in a lead-free SMA package with a case size of 403D-02. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 6.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |