1.5 W Zener Diode Voltage Regulator 15 V (Automotive), SMA, 5000-REEL
Onsemi SZ1SMA5929BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Zener Current | 100mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.