The SZ1SMA5932BT3G is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1.5W and a Zener voltage of 20V with a tolerance of 5%. The diode is packaged in a lead-free, plastic SMA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi SZ1SMA5932BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 14R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |