The SZ1SMA5934BT3G is a Zener diode with a Zener voltage of 24V and a tolerance of 5%. It has a maximum power dissipation of 1.5W and an impedance of 19 ohms. The diode is packaged in an SMA package and is halogen-free and lead-free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZ1SMA5934BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMA5934BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
