This Onsemi SZ1SMA5940BT3G is a Zener diode with a maximum operating temperature range of 65°C to 150°C. It features a Zener voltage of 43V and a Zener current of 8.7mA. The diode has a maximum power dissipation of 1.5W and is packaged in a lead-free plastic SMA package. It is compliant with RoHS regulations and is part of the Automotive AEC-Q101 series.
Onsemi SZ1SMA5940BT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Impedance | 53R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 500nA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Current | 8.7mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
No datasheet is available for this part.