The SZ1SMA70AT3G is a unidirectional Zener diode with a breakdown voltage of 77.8V and a peak pulse power of 400W. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 2.5uA. This lead-free, halogen-free device is RoHS compliant and suitable for automotive applications, meeting AEC-Q101 standards. The diode is packaged in an SMA case and is available in quantities of 5000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |