The SZ1SMB30AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS standards. The diode is packaged in an SMB case and is available in quantities of 2500 per reel. It is designed for use in automotive applications and meets AEC-Q101 standards.
Onsemi SZ1SMB30AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB30AT3G to view detailed technical specifications.
No datasheet is available for this part.