The SZ1SMB5922BT3G is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 3W and a tolerance of 5%. The diode is packaged in an SMB case and is available in a tape and reel format. It is lead-free and halogen-free, and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Onsemi SZ1SMB5922BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Impedance | 3R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |