3.0 W Zener Diode Voltage Regulator 9.1 V (Automotive), SMB, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
These are design resources that include the Onsemi SZ1SMB5924BT3G
onsemi product discontinuance notice (PD24582ZA) for various automotive and industrial components, including voltage regulators, supervisors, and diodes.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.