
The SZ1SMB5931BT3G is a 18V Zener diode with a maximum power dissipation of 550mW and a tolerance of 5%. It operates over a temperature range of -65°C to 150°C and is packaged in the SMB case. The diode is lead-free and halogen-free, and is RoHS compliant.
Onsemi SZ1SMB5931BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Impedance | 12R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB5931BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
