The SZ1SMB5931BT3G-VF01 is a single zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation maximum of 550 milliwatts and is constructed from silicon. The diode is unidirectional and has a terminal position of dual. It is packaged in a 2-pin R-PDSO-C2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZ1SMB5931BT3G-VF01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZ1SMB5931BT3G-VF01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZ1SMB5931BT3G-VF01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.