The SZ1SMB5934BT3G is a 24V Zener diode available in the SMB package. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The diode has a maximum power dissipation of 3W and a reverse leakage current of 1uA. It is also AEC-Q101 qualified for automotive applications and is packaged on tape and reel.
Onsemi SZ1SMB5934BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB5934BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
