The SZ1SMB5935BT3G-VF01 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.55W. It has two terminals and is constructed with a zener diode element. The device is packaged in a R-PDSO-C2 package type. The SZ1SMB5935BT3G-VF01 operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZ1SMB5935BT3G-VF01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZ1SMB5935BT3G-VF01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZ1SMB5935BT3G-VF01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.