The SZ1SMB5938BT3G is a 36V Zener diode from Onsemi, packaged in an SMB case. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 3W. The diode is lead free and RoHS compliant, with a tolerance of 5% and a maximum reverse leakage current of 1uA.
Onsemi SZ1SMB5938BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Impedance | 38R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZ1SMB5938BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.