The SZ1SMB5942BT3G is a single zener diode with a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.55 watts. It has two terminals and is made of silicon. The diode is unidirectional and has a zener diode type. It is packaged in a R-PDSO-L2 package type.
Onsemi SZ1SMB5942BT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZ1SMB5942BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.