The SZ1SMB5952BT3G is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.55W. It is a dual terminal device with a number of terminals equal to 2. The diode element is made of silicon and has a zener diode type. It is available in a 2-lead package type R-PDSO-L2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |