The SZBZX84B5V1LT1G is a Zener diode from Onsemi with a Zener voltage of 5.1V and a tolerance of 2%. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 225mW. The diode is packaged in a SOT-23-3 case and is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZBZX84B5V1LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZBZX84B5V1LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 2uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84B5V1LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
