
The SZBZX84B9V1LT1G is a surface mount zener diode from Onsemi with a zener voltage of 9.1V and a maximum power dissipation of 225mW. It operates over a temperature range of -65°C to 150°C and has a maximum reverse current of 500nA. The diode is packaged in a SOT-23-3 package and is lead free. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZBZX84B9V1LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZBZX84B9V1LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.3mm |
| Zener Current | 500nA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84B9V1LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
