The SZBZX84C10LT1 is a surface mount SOT-23 zener diode from Onsemi with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 300mW and a zener voltage of 10V. The device is packaged in a tape and reel format and is not RoHS compliant. The diode has a maximum reverse leakage current of 200nA.
Onsemi SZBZX84C10LT1 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.