
The SZBZX84C10LT1G is a 10V 6% SOT-23 Zener diode from Onsemi. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 225mW. The diode is packaged in a halogen-free and lead-free SOT-23-3 package, which is available in tape and reel packaging. The SZBZX84C10LT1G is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Sign in to ask questions about the Onsemi SZBZX84C10LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZBZX84C10LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C10LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
