
The SZBZX84C18ET1G is a 18V SOT-23-3 zener diode from Onsemi. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 225mW. The diode is packaged in a halogen-free and lead-free SOT-23-3 package, which is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for automotive applications, meeting AEC-Q101 standards.
Onsemi SZBZX84C18ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C18ET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.