The SZBZX84C18LT1 is a 3-pin bidirectional zener diode from Onsemi, featuring a power dissipation maximum of 0.225W. It has a JEDEC package code of TO-236AB and is constructed with silicon diode elements. This device is suitable for use in a variety of applications, including those requiring a zener diode with a 18V voltage rating. The SZBZX84C18LT1 is packaged in a plastic package with 3 pins. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Onsemi SZBZX84C18LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |