The SZBZX84C22ET1G is a 22V Zener diode from Onsemi, packaged in a SOT-23-3 lead-free and halogen-free configuration. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 225mW. The diode features a 6% voltage tolerance and a maximum reverse leakage current of 50nA. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Onsemi SZBZX84C22ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.