
250 mW; Zener Diode Voltage Regulator 22 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SZBZX84C22LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 22V |
| RoHS | Compliant |
