
The SZBZX84C3V3ET1G is a SOT-23-3 packaged zener diode with a nominal voltage of 3.3V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101. The diode has a maximum power dissipation of 300mW and is packaged in a halogen-free, lead-free tape and reel format.
Onsemi SZBZX84C3V3ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
