The SZBZX84C43ET1G is a 43V Zener diode from Onsemi, packaged in a SOT-23-3 lead-free and halogen-free package. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 225mW. The diode features a 7% voltage tolerance and a maximum reverse leakage current of 50nA. It is RoHS compliant and meets AEC-Q101 automotive standards.
Onsemi SZBZX84C43ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Zener Voltage | 43V |
| RoHS | Compliant |
No datasheet is available for this part.
