
The SZBZX84C43LT1G is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 225mW and a maximum reverse current of 50nA. The diode is packaged in a SOT-23-3 package and is lead free and halogen free. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Onsemi SZBZX84C43LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZBZX84C43LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZX84C43L |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Zener Current | 2mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C43LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
