The SZBZX84C47ET1G is a single zener diode with a zener voltage of 47V and a tolerance of 6%. It has a maximum power dissipation of 225mW and is packaged in a SOT-23-3 case. The diode is halogen free and lead free, and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi SZBZX84C47ET1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZBZX84C47ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Width | 1.4mm |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C47ET1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.