The SZBZX84C4V3LT1G is a SOT-23-3 packaged zener diode with a nominal voltage of 4.3V and a tolerance of 7%. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 225mW. The diode is lead free and halogen free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi SZBZX84C4V3LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZBZX84C4V3LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C4V3LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
