The SZBZX84C4V7ET1G is a SOT-23-3 packaged Zener diode with a nominal Zener voltage of 4.7V and a tolerance of 6%. It has a maximum power dissipation of 225mW and operates over a temperature range of -55°C to 150°C. The diode is lead free and halogen free, and is compliant with AEC-Q101. It has a maximum reverse leakage current of 3uA and an impedance of 80R.
Onsemi SZBZX84C4V7ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.
