This is a bidirectional Zener diode with a voltage rating of 5.6V and a maximum power dissipation of 0.225W. It is packaged in a TO-236AB plastic package with 3 terminals. The diode element is made of silicon and has a dual terminal position. It is suitable for use in a variety of applications where a bidirectional Zener diode is required.
Checking distributor stock and pricing after the page loads.
Onsemi SZBZX84C5V6LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |