The SZBZX84C5V6LT3G is a single zener diode from Onsemi, packaged in a SOT-23-3 case. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 225mW. The diode is lead free and halogen free, and is compliant with RoHS regulations. It has a zener voltage of 5.6V and a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZBZX84C5V6LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZBZX84C5V6LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZBZX84C5V6LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
