The SZBZX84C68ET1G is a 68V Zener diode packaged in a SOT-23-3 case. It features a 6% voltage tolerance and a maximum power dissipation of 225mW. The diode operates over a temperature range of -65°C to 150°C and is compliant with AEC-Q101 standards. It is also lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi SZBZX84C68ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 1.4mm |
| Zener Voltage | 68V |
| RoHS | Compliant |
